|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP57MNG
Manufacturer Part #:

MC10EP57MNG

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BBG ECL MLTPLXR DIFF
Mouser Online Catalog Page 328, Mouser Online Catalog
PDF Page 328, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Multiplexers
Logic Family: ECL
Number of Input Lines: 4 Input
Number of Output Lines: 1 Output
Propagation Delay Time: 0.475 ns at 3 V to 5.5 V
Supply Voltage - Max: - 5.5 V, + 5.5 V
Supply Voltage - Min: - 3 V, + 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EP57
Factory Pack Quantity: 92
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OED4212-10.0M TCVCXO Oscillators 65
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.55
  10: $10.50
  25: $9.71
  50: $9.19
  100: $8.93
  250: $8.14
  500: $7.61
  1,000: $6.98
  2,500: Quote

To add to a project, please Log In.


197847692 147914401