|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP57DTG
Manufacturer Part #:

MC10EP57DTG

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL Diff 4:1 Mux
Mouser Online Catalog Page 328, Mouser Online Catalog
PDF Page 328, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Decoders, Encoders, Multiplexers & Demultiplexers
Logic Family: MC100E
Number of Input Lines: 4 Input
Number of Output Lines: 1 Output
Propagation Delay Time: 0.475 ns at 3 V to 5.5 V
Supply Voltage - Max: - 5.5 V, + 5.5 V
Supply Voltage - Min: - 3 V, + 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EP57
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP57DTR2G MC10EP57DTR2G Reel Non-Stocked Lead-Time 4 Weeks $6.30 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BUF634U High Speed Operational Amplifiers 739
DS1100Z-250+ Delay Lines / Timing Elements 484
LM6172IM/NOPB Operational Amplifiers - Op Amps 1,703
KMT071 NGJ LHS Tactile Switches 39,693
AD829JRZ Video Amplifiers 317
AQ12EM100GATME Multilayer Ceramic Capacitors MLCC - SMD/SMT 200
MCT06030C1009FP500 Thin Film Resistors - SMD 21,180
OPA695ID High Speed Operational Amplifiers 300
SN7406DR Buffers & Line Drivers 3,172
TLV5606ID Digital to Analog Converters - DAC 230
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.55
  10: $10.50
  25: $9.71
  50: $9.18
  100: $8.92
  250: $8.13
  500: $7.61
  1,000: $6.98
  2,500: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging