|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP56MNG
Manufacturer Part #:

MC10EP56MNG

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BBG ECL MLTPLXR DIFF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Multiplexers
Logic Family: ECL
Number of Input Lines: 4 Input
Number of Output Lines: 2 Output
Propagation Delay Time: 0.47 ns at 3 V to 5.5 V
Supply Voltage - Max: - 5.5 V, + 5.5 V
Supply Voltage - Min: - 3 V, + 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EP56
Factory Pack Quantity: 92
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.13
  10: $10.01
  25: $9.12
  100: $8.23
  250: $7.57
  500: $6.90
  1,000: $6.01
  2,500: Quote
 

To add to a project, please Log In.


147914401 197847692