|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP56DTG
Manufacturer Part #:

MC10EP56DTG

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3.3V/5V ECL Dual Diff 2:1 Mux
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Decoders, Encoders, Multiplexers & Demultiplexers
Logic Family: MC100E
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Propagation Delay Time: 0.47 ns at 3 V to 5.5 V
Supply Voltage - Max: - 5.5 V, + 5.5 V
Supply Voltage - Min: - 3 V, + 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EP56
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP56DTR2G MC10EP56DTR2G Reel Non-Stocked Lead-Time 8 Weeks $5.79 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD620ARZ Instrumentation Amplifiers 2,999
MUR460RLG Rectifiers 12,963
EGP10D Rectifiers 22,314
FDS6679 MOSFET 2,111
SN74ALVC164245DGGR Translation - Voltage Levels 3,815
G3VM-81G1 Solid State Relays - PCB Mount 1,941
MAX9157EHJ+ LVDS Interface IC 613
MC10EP32DG Multipliers / Dividers 831
74LCX00MTCX Logic Gates 6,206
74FCT162245CTPVCG4 Bus Transceivers 1,006
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.13
  10: $10.01
  25: $9.12
  100: $8.23
  250: $7.57
  500: $6.90
  1,000: $6.01
  2,500: Quote
 

To add to a project, please Log In.


147914401 197847692Alternative Packaging