|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP33DTG
Manufacturer Part #:

MC10EP33DTG

Manufacturer:

Description:
Multipliers / Dividers 3.3V/5V ECL Divide By 4 Divider
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multipliers / Dividers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Divider
Logic Family: ECL
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Series: MC10EP33
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP33DTR2G MC10EP33DTR2G Reel Non-Stocked Lead-Time 4 Weeks $3.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADA4817-1ARDZ Operational Amplifiers - Op Amps 836
ISO7240MDW Digital Isolators 1,708
TNPW120615K0BEEA Thin Film Resistors - SMD 7,009
BLM41PG102SN1L EMI Filter Beads, Chips & Arrays 17,797
NB7L86MMNG Logic Gates 70
PNM0805E5002BST5 Thin Film Resistors - SMD 2,991
PNM1206E5001BST5 Thin Film Resistors - SMD 1,332
BCM847DS,115 Bipolar Transistors - BJT 8,780
PFC-W1206LF-03-49R9-B Thin Film Resistors - SMD 864
GSOT12C-E3-08 TVS Diode Arrays 6,254
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging