|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP31DTG
Manufacturer Part #:

MC10EP31DTG

Manufacturer:

Description:
Flip Flops 3.3V/5V ECL D-Type w/Set and Reset
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1
Logic Family: 10
Logic Type: D-Type Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 0.41 ns
Supply Voltage - Max: +/- 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 1
Series: MC10EP31
Factory Pack Quantity: 100
Supply Voltage - Min: - 3 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP31DTR2G MC10EP31DTR2G Reel Non-Stocked Lead-Time 7 Weeks $4.55 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L7805CDT-TR Linear Voltage Regulators 6,066
LM335Z Board Mount Temperature Sensors 2,845
74062-2504 High Speed / Modular Connectors 63
REF5025MDTEP Voltage References 353
DS1023S-100+ Delay Lines / Timing Elements 162
DS1023S-200+ Delay Lines / Timing Elements 309
DS1023S-25+ Delay Lines / Timing Elements 117
WSL2010R0500FEA Current Sense Resistors - SMD 12,529
WSL2512R1000FEA Current Sense Resistors - SMD 18,617
MRF1513NT1 RF MOSFET Transistors 1,229
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.75
  10: $7.88
  50: $7.18
  100: $6.48
  200: $5.95
  500: $5.43
  1,000: $4.73
  2,500: $4.55
  5,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401Alternative Packaging