|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP29MNG
Manufacturer Part #:

MC10EP29MNG

Manufacturer:

Description:
Flip Flops BBG ECL DL DIFF DFF W/SET
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 2
Logic Family: ECL
Logic Type: ECL
Polarity: Inverting/Non-Inverting
Input Type: Differential
Output Type: Differential
Propagation Delay Time: 0.5 ns
High Level Output Current: - 50 mA
Low Level Output Current: 50 mA
Supply Voltage - Max: +/- 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 1
Series: MC10EP29
Factory Pack Quantity: 92
Supply Voltage - Min: +/- 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.60
  10: $16.00
  25: $14.80
  50: $14.00
  100: $13.60
  250: $12.40
  500: $11.60
  1,000: $10.64
  2,500: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692