|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP16VADTG
Manufacturer Part #:

MC10EP16VADTG

Manufacturer:

Description:
Buffers & Line Drivers 3.3V/5V ECL with High Gain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Supply Voltage - Max: +/- 5 V
Supply Voltage - Min: - 3 V, 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Interface: EIA/JESD78
Minimum Operating Temperature: - 40 C
Series: MC10EP16VA
Factory Pack Quantity: 100
Supply Current: 40 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP16VADTR2G MC10EP16VADTR2G Reel Non-Stocked Lead-Time 13 Weeks $3.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SY58011UMG Buffers & Line Drivers 1,788
5413879-1 RF Connectors / Coaxial Connectors 752
ADM1185ARMZ-1REEL7 Supervisory Circuits 1,370
ERJ-6ENF1001V Thick Film Resistors - SMD 871,574
DS1023S-25+ Delay Lines / Timing Elements 117
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 450,424
T491B106K016AT Tantalum Capacitors - Solid SMD 97,880
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 265,931
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,397,732
P18-8R-M Terminals 5,869
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging