|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP16DTG
Manufacturer Part #:

MC10EP16DTG

Manufacturer:

Description:
Bus Transceivers 3.3V/5V ECL Diff Line RCVR
Mouser Online Catalog Page 328, Mouser Online Catalog
PDF Page 328, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Logic Type: ECL Differential Receiver and Driver
Logic Family: 10EP
Output Type: No
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-8
Packaging: Tube
Function: Line Transmitter / Receiver
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: MC10EP16
Factory Pack Quantity: 100
Supply Current: 38 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP16DTR2G MC10EP16DTR2G Reel Non-Stocked Lead-Time 5 Weeks $3.51 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74VMEH22501ADGGR Universal Bus Functions 1,719
TPS54810PWP Voltage Regulators - Switching Regulators 266
DP83865DVH/NOPB Ethernet ICs 255
IS61WV20488BLL-10TLI SRAM 199
H5007NL Transformers Audio & Signal 758
ERJ-6ENF1000V Thick Film Resistors - SMD 324,432
MPC9448AC Clock Drivers & Distribution 207
04023C104MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,500
Real Time Availability
Stock:
217 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.75
  10: $6.08
  50: $5.54
  100: $5.00
  200: $4.59
  500: $4.19
  1,000: $3.65
  2,500: $3.51
  5,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging