|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP11DTG
Manufacturer Part #:

MC10EP11DTG

Manufacturer:

Description:
Clock Buffer 3.3V/5V 1:2 Diff Fanout Buffer
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 4
Max Input Freq: 3000 MHz
Propagation Delay - Max: 0.27 ns
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-8
Packaging: Tube
Mounting Style: SMD/SMT
Series: MC10EP11
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP11DTR2G MC10EP11DTR2G Reel Non-Stocked Lead-Time 4 Weeks $3.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,551
EN5339QI Voltage Regulators - Switching Regulators 1,919
MMBT2222A Bipolar Transistors - BJT 92,754
08056D226MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 86,813
ADA4817-1ARDZ Operational Amplifiers - Op Amps 836
ISO7240MDW Digital Isolators 1,708
TNPW120615K0BEEA Thin Film Resistors - SMD 7,009
C0603C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,461
BLM41PG102SN1L EMI Filter Beads, Chips & Arrays 17,797
C1005X5R1E104K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 495,639
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


120644265 197847692 147914401Alternative Packaging