Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC10EP11DG
Manufacturer Part #:

MC10EP11DG

Manufacturer:

Description: Clock Buffer 3.3V/5V 1:2 Diff Fanout Buffer
Silverlight Page 307, Mouser Enhanced Catalog
PDF Page 307, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 4
Max Input Freq: 3000 MHz
Propagation Delay (Max): 0.27 ns
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8 Narrow
Packaging: Tube
Mounting Style: SMD/SMT
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.76
  25: $6.15
  100: $5.10
  500: $4.65
  1,000: $4.05
  2,000: $3.90
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCM0703-4R7-R
Fixed Inductors 4.7uH 10.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
A-1JB
RF Connectors AMC PCB JACK S/M T&R
Amphenol RF
1: $0.62
MC10EP32DG
Multipliers / Dividers 3.3V/5V ECL Divide By 2 Div ...
ON Semiconductor
1: $6.76
IHLP2020CZERR33M01
Fixed Inductors .33uH 20%
Vishay/Dale
1: $2.29
NFE31PT222Z1E9L
EMI/RFI Suppressors & Ferrites 2200pF 25V 6A FILTE ...
Murata Electronics
1: $0.69
ST1S09IPUR
DC/DC Switching Regulators 2A 1.5 MHz PWM Step Dow ...
STMicroelectronics
1: $1.89
LSM-5/10-D12-C
DC/DC Converters 50W 12V to 5V 10A
Murata Power Solutions
1: $17.90
C3216X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.83
CMDSH2-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.60
308N50K
Potentiometers 50K Ohm 10% 1/2W 3.18mm
Honeywell
1: $13.18
53398-0271
Headers & Wire Housings VERTICAL HDR SMT 2P
Molex
1: $1.07
308NPC5K
Potentiometers 5K Ohm 10% 1/2W 3.18mm
Honeywell
1: $13.37
NCP15XH103F03RC
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.25
308NPC1K
Potentiometers 1K Ohm 10% 1/2W 3.18mm
Honeywell
1: $8.32
1N914BWS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.13
SMAJ5.0CA-TR
TVS Diodes - Transient Voltage Suppressors 400W 5. ...
STMicroelectronics
1: $0.26
MC10EP16DG
Bus Transceivers 3.3V/5V ECL Diff Line RCVR
ON Semiconductor
1: $6.75
FDC638APZ
MOSFET -20V P-Channel 2.5V PowerTrench MOSFET
Fairchild Semiconductor
1: $0.36
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
3314S-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $2.15

000000001