|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP08DTG
Manufacturer Part #:

MC10EP08DTG

Manufacturer:

Description:
Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Logic Function: MUX Gates
Logic Family: ECL
Number of Gates: 1 Gate
Number of Input Lines: 4
Number of Output Lines: 2 Output
High Level Output Current: - 50 mA
Low Level Output Current: 50 mA
Propagation Delay Time: 0.3 ns
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EP08
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP08DTR2G MC10EP08DTR2G Reel Non-Stocked Lead-Time 7 Weeks $3.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5582YRVZ Digital to Analog Converters - DAC 276
MABA-010143-FLUX18 Transformers Audio & Signal 1,687
EP1K50QC208-3N FPGA - Field Programmable Gate Array 175
5961002701 Ferrite Toroids / Ferrite Rings 2,561
ADCMP552BRQZ Analog Comparators 209
MAADSS0008TR-3000 Attenuators 2,741
MASWSS0151TR-3000 RF Switch ICs 4,027
FXO-HC536R-50.0000M Standard Clock Oscillators 949
S25FL132K0XMFI011 Flash Memory 2,895
SY10EP31VKG Flip Flops 102
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401Alternative Packaging