Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC10EP08DG
Manufacturer Part #:

MC10EP08DG

Manufacturer:

Description: Logic Gates 3.3V/5V ECL 2-Input Diff XOR/XNOR
Silverlight Page 307, Mouser Enhanced Catalog
PDF Page 307, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: MUX Gates
Logic Family: ECL
Number of Gates: 1
Number of Lines (Input / Output): 4 / 2
High Level Output Current: - 50 mA
Low Level Output Current: 50 mA
Propagation Delay Time: 0.3 ns
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 4
Number of Output Lines: 2
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.76
  25: $6.15
  100: $5.10
  500: $4.65
  1,000: $4.05
  2,000: $3.90
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMDSSK3358
Development Boards & Kits - ARM TMDSSK3358 Starter ...
Texas Instruments
1: $218.90
MC33886PVW
Motor / Motion / Ignition Controllers & Drivers 5. ...
Freescale Semiconductor
1: $6.72
TLV3501AIDBVT
Comparator ICs 4.5ns Rail-to-Rail High Speed
Texas Instruments
1: $2.60
B45197A6476K509V10
Tantalum Capacitors - Solid SMD 35volts 47uF 10%
Kemet
1: $2.53
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
1: $0.13
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
DS32KHZS#
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $8.34
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
TR8M476M004C1500
Tantalum Capacitors - Solid SMD 47uF 4volts 20% M ...
Vishay/Sprague
1: $1.71
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
31-220N-RFX
RF Adapters - In Series BH ADAPT JACK/JACK
Amphenol RF
1: $3.43
TPS61201DRCT
DC/DC Switching Regulators 0.3V In Vltg Boost
Texas Instruments
1: $2.60
LM317DCYRG3
Linear Regulators - Standard 3Pin 1.5A Adj Vltg Re ...
Texas Instruments
1: $0.80
ASDMB-12.000MHZ-XY-T
Standard Clock Oscillators 12MHz 10ppm -40C +105C
ABRACON
1: $2.91
MC10EP05DG
Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND
ON Semiconductor
1: $6.76
MC100LVEL01DG
Logic Gates 3.3V ECL 4-Input OR/NOR
ON Semiconductor
1: $5.63

000000001