|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EP05DTG
Manufacturer Part #:

MC10EP05DTG

Manufacturer:

Description:
Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Logic Function: MUX Gates
Logic Family: ECL
Number of Gates: 1 Gate
Number of Input Lines: 4
Number of Output Lines: 2 Output
High Level Output Current: - 50 mA
Low Level Output Current: 50 mA
Propagation Delay Time: 0.27 ns
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EP05
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EP05DTR2G MC10EP05DTR2G Reel Non-Stocked Lead-Time 4 Weeks $3.90 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging