|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10ELT25DTG
Manufacturer Part #:

MC10ELT25DTG

Manufacturer:

Description:
Translation - Voltage Levels -5V Diff ECL to TTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: ECL to TTL
Propagation Delay Time: 4.1 ns
Supply Voltage - Max: - 5.7 V, + 5.5 V
Supply Voltage - Min: - 4.2 V, + 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC10ELT25
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10ELT25DTR2G MC10ELT25DTR2G Reel Non-Stocked Lead-Time 6 Weeks $2.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 119
712-12 High Frequency / RF Relays 795
TPS3808G33DBVR Supervisory Circuits 10,614
HSMF-C165 Standard LEDs - SMD 128,358
MAX3071EESA+ RS-422/RS-485 Interface IC 3,604
LM2937IMP-5.0/NOPB LDO Voltage Regulators 9,399
NLV25T-2R2J-PF Fixed Inductors 10,828
LMC7215IM5/NOPB Analog Comparators 1,774
MC10EL31DTG Flip Flops 105
LQM21NNR27K10D Fixed Inductors 5,486
Real Time Availability
Stock:
168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $3.38
  100: $3.08
  200: $2.78
  500: $2.49
  1,000: $2.10
  2,000: $2.00
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging