|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10ELT24DTG
Manufacturer Part #:

MC10ELT24DTG

Manufacturer:

Description:
Translation - Voltage Levels 5V TTL to Diff ECL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: TTL to ECL
Propagation Delay Time: 2 ns
Supply Voltage - Max: - 5.5 V
Supply Voltage - Min: - 4.2 V, + 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC10ELT24
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10ELT24DTR2G MC10ELT24DTR2G Reel Non-Stocked Lead-Time 6 Weeks $2.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
131-3701-261 RF Connectors / Coaxial Connectors 11,035
4880SG Heat Sinks 6,416
5000 Circuit Board Hardware - PCB 138,643
5011 Circuit Board Hardware - PCB 64,205
NC7SZ86M5X Logic Gates 11,636
133-3701-221 RF Connectors / Coaxial Connectors 270
MC10EL04DG Logic Gates 168
PCA9538PWR Interface - I/O Expanders 970
BC 857C E6327 Bipolar Transistors - BJT 32,864
MC10EL12DG Logic Gates 152
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $3.38
  100: $3.08
  200: $2.78
  500: $2.49
  1,000: $2.10
  2,000: $2.00
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.


147914401 197847692Alternative Packaging