|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC10ELT24DG
Manufacturer Part #:

MC10ELT24DG

Manufacturer:

Description:
Translation - Voltage Levels 5V TTL to Diff ECL
Mouser Online Catalog Page 328, Mouser Online Catalog
PDF Page 328, PDF Catalog Page
MC10ELT24DG Datasheet MC10ELT24DG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: TTL to ECL
Propagation Delay Time: 2 ns
Supply Voltage - Max: - 5.5 V
Supply Voltage - Min: - 4.2 V, + 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Logic Family: ECL
Logic Type: Translator
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC10ELT24
Factory Pack Quantity: 98
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10ELT24DR2G MC10ELT24DR2G Reel Factory Stock Available $1.98 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,134
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 630,981
OKR-T/3-W12-C Non-Isolated DC/DC Converters 1,886
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,831,427
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,820
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,163
PIC18F45K50-I/PT 8-bit Microcontrollers - MCU 2,645
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 95,400
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,667,861
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 251,020
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.19
10:
$3.37
100:
$3.07
250:
$2.77
500:
$2.49
$2.09
$1.98
$1.82

To add to a project, please Log In.

197847692 147914401Alternative Packaging