|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10ELT22DTG
Manufacturer Part #:

MC10ELT22DTG

Manufacturer:

Description:
Translation - Voltage Levels 5V Dual TTL to Diff PECL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: TTL to PECL
Propagation Delay Time: 1.5 ns
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC10ELT22
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10ELT22DTR2G MC10ELT22DTR2G Reel Non-Stocked Lead-Time 6 Weeks $2.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,742
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,512
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,714
INA118U Instrumentation Amplifiers 2,283
IPD068N10N3 G MOSFET 18,470
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,514
GRM32ER61C476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,749
M39029/56-353 Circular MIL Spec Contacts 4,719
S29GL032N90TFI030 Flash Memory 3,509
THS4505DGK Special Purpose Amplifiers 156
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $3.38
  100: $3.08
  200: $2.78
  500: $2.49
  1,000: $2.10
  2,000: $2.00
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.


197847692 147914401Alternative Packaging