|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10ELT21DTG
Manufacturer Part #:

MC10ELT21DTG

Manufacturer:

Description:
Translation - Voltage Levels 5V Diff PECL to TTL
Mouser Online Catalog Page 328, Mouser Online Catalog
PDF Page 328, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: PECL to TTL
Propagation Delay Time: 5.5 ns
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MC10ELT21
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10ELT21DTR2G MC10ELT21DTR2G Reel Non-Stocked Lead-Time 6 Weeks $2.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC555CMM/NOPB Timers & Support Products 6,703
TL431AQDBZR Voltage References 8,328
3EMC1 Power Line Filters 87
OPA177GP Operational Amplifiers - Op Amps 498
AUIRFZ48Z MOSFET 1,580
ACASA1001E1001P1AT Resistor Networks & Arrays 647
G3VM-61H1 Solid State Relays - PCB Mount 348
ERJ-12SF6041U Thick Film Resistors - SMD 6,685
MP915-4.00-1% Thick Film Resistors - Through Hole 85
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.20
  10: $3.38
  100: $3.08
  200: $2.78
  500: $2.49
  1,000: $2.10
  2,000: $2.00
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.


147914401 197847692Alternative Packaging