|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EL35DTG
Manufacturer Part #:

MC10EL35DTG

Manufacturer:

Description:
Flip Flops 5V ECL JK-Type
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1
Logic Family: 10
Logic Type: Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 0.7 ns
Supply Voltage - Max: +/- 5.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 1
Series: MC10EL35
Factory Pack Quantity: 100
Supply Voltage - Min: +/- 4.2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EL35DTR2G MC10EL35DTR2G Reel Non-Stocked Lead-Time 8 Weeks $2.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC1G175DBVR Flip Flops 18,227
Real Time Availability
Stock:
190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.29
  10: $5.06
  100: $4.61
  200: $4.16
  500: $3.74
  1,000: $3.15
  2,000: $2.99
  5,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging