|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EL31DTG
Manufacturer Part #:

MC10EL31DTG

Manufacturer:

Description:
Flip Flops 5V ECL D-Type w/Set and Reset
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1
Logic Family: 10
Logic Type: D-Type Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 0.59 ns
Supply Voltage - Max: +/- 5.7 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 1
Number of Output Lines: 1
Series: MC10EL31
Factory Pack Quantity: 100
Supply Voltage - Min: +/- 4.2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EL31DTR2G MC10EL31DTR2G Reel Non-Stocked Lead-Time 8 Weeks $2.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 119
MAX3071EESA+ RS-422/RS-485 Interface IC 3,604
LM2937IMP-5.0/NOPB LDO Voltage Regulators 9,399
0603ESDA2-TR2 ESD Suppressors 144,851
TLV2372IDGKR Operational Amplifiers - Op Amps 3,819
TPA3001D1PWPR Audio Amplifiers 1,121
2450AT18D0100E Antennas 3,750
MAX3040ESE+ RS-422/RS-485 Interface IC 390
MAX3095ESE+ RS-422/RS-485 Interface IC 794
MC10ELT25DTG Translation - Voltage Levels 168
Real Time Availability
Stock:
105 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.29
  10: $5.06
  100: $4.61
  200: $4.16
  500: $3.74
  1,000: $3.15
  2,000: $2.99
  5,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging