|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EL16DTG
Manufacturer Part #:

MC10EL16DTG

Manufacturer:

Description:
Buffers & Line Drivers 5V ECL Diff Line
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Supply Voltage - Max: +/- 5.7 V
Supply Voltage - Min: - 4.2 V, 4.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Interface: EIA/JESD78
Logic Family: 100EL
Logic Type: ECL Differential Receiver
Minimum Operating Temperature: - 40 C
Series: MC10EL16
Factory Pack Quantity: 100
Supply Current: 22 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EL16DTR2G MC10EL16DTR2G Reel Non-Stocked Lead-Time 8 Weeks $2.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DH82QM87 S R17C Chipsets 61
410-249P-KIT USB Cables / IEEE 1394 Cables 148
152210-0113-GB Headers & Wire Housings 1,622
MS3116E10-6S Circular MIL Spec Connector 569
15020-0219 FFC / FPC Jumper Cables 601
MAX3323EEUE+ RS-232 Interface IC 843
T491C226M016AT Tantalum Capacitors - Solid SMD 13,558
B82790C225N265 Common Mode Filters / Chokes 2,166
PXF6024S12 Isolated DC/DC Converters 26
CC0603KRX7R9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 926,786
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.29
  10: $5.06
  100: $4.61
  200: $4.16
  500: $3.74
  1,000: $3.15
  2,000: $2.99
  5,000: Quote
 

To add to a project, please Log In.


147914401 197847692Alternative Packaging