|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EL11DTG
Manufacturer Part #:

MC10EL11DTG

Manufacturer:

Description:
Clock Buffer 5V ECL 1:2 Diff Fanout Buffer
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 4
Max Input Freq: 1500 MHz
Propagation Delay - Max: 0.34 ns
Supply Voltage - Max: +/- 5.7 V
Supply Voltage - Min: +/- 4.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-8
Packaging: Tube
Mounting Style: SMD/SMT
Series: MC10EL11
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EL11DTR2G MC10EL11DTR2G Reel Non-Stocked Lead-Time 8 Weeks $2.33 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC10EL31DTG Flip Flops 105
MC10ELT25DTG Translation - Voltage Levels 168
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.89
  10: $3.93
  100: $3.58
  200: $3.23
  500: $2.90
  1,000: $2.45
  2,000: $2.32
  5,000: $2.24
  10,000: Quote

To add to a project, please Log In.


120644265 197847692 147914401Alternative Packaging