|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EL04DTG
Manufacturer Part #:

MC10EL04DTG

Manufacturer:

Description:
Logic Gates 5V ECL 2-Input AND/NAND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Logic Function: MUX Gates
Logic Family: ECL
Number of Gates: 1 Gate
Number of Input Lines: 2
Number of Output Lines: 2 Output
High Level Output Current: - 50 mA
Low Level Output Current: 50 mA
Propagation Delay Time: 0.37 ns
Supply Voltage - Max: +/- 5.7 V
Supply Voltage - Min: +/- 4.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EL04
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EL04DTR2G MC10EL04DTR2G Reel Non-Stocked Lead-Time 8 Weeks $2.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.29
  10: $5.06
  100: $4.61
  200: $4.16
  500: $3.73
  1,000: $3.15
  2,000: $2.99
  5,000: Quote
 

To add to a project, please Log In.


This product is also available in:
136649818 197847692 147914401 198747079Alternative Packaging