|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC10EL01DTG
Manufacturer Part #:

MC10EL01DTG

Manufacturer:

Description:
Logic Gates 5V ECL 4-Input OR/NOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Logic Function: MUX Gates
Logic Family: ECL
Number of Gates: 1 Gate
Number of Input Lines: 4
Number of Output Lines: 2 Output
High Level Output Current: - 50 mA
Low Level Output Current: 50 mA
Propagation Delay Time: 0.33 ns
Supply Voltage - Max: +/- 5.7 V
Supply Voltage - Min: +/- 4.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: MC10EL01
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-MC10EL01DTR2G MC10EL01DTR2G Reel Non-Stocked Lead-Time 8 Weeks $2.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX232ACSE+T RS-232 Interface IC 2,395
NFM41PC204F1H3L Feed Through Capacitors 24,163
LM2842XMK-ADJL/NOPB Voltage Regulators - Switching Regulators 4,148
MX50019NQ1 Automotive Connectors 2,320
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,276
ST3232BDR Buffers & Line Drivers 4,086
MCP7940MT-I/SN Real Time Clock 2,728
MINISMDC150F/24-2 Resettable Fuses - PPTC 6,604
XG4C-1631 Headers & Wire Housings 2,199
LQH55DN150M03L Fixed Inductors 1,050
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.29
  10: $5.06
  100: $4.61
  200: $4.16
  500: $3.74
  1,000: $3.15
  2,000: $2.99
  5,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging