Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC10E164FNG
Manufacturer Part #:

MC10E164FNG

Manufacturer:

Description: Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL 16:1 Mux
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Decoders, Encoders, Multiplexers & Demultiplexers
Logic Family: MC100E
Number of Input Lines: 16
Number of Output Lines: 1
Propagation Delay Time: 1.1 ns at 5 V
Supply Voltage - Max: - 5.7 V, + 5.7 V
Supply Voltage - Min: - 4.2 V, + 4.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Packaging: Tube
Brand: ON Semiconductor
Minimum Operating Temperature: 0 C
Number of Lines In/Out: 16 / 1
Series: MC10E164
Factory Pack Quantity: 37
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.13
  10: $10.01
  25: $9.12
  100: $8.23
  250: $7.57
  500: $6.90
  1,000: $6.01
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
281739-5
Headers & Wire Housings HEADER VERT 2X05 POS HE14
TE Connectivity / AMP
1: $1.79
SY100EL16VZG
Buffers & Line Drivers 5V/3.3V Differential Receiv ...
Micrel
1: $3.06
ADCMP602BRMZ
Comparator ICs RR Fast 2.5-5.5V SGL-Supply TTL/CMO ...
Analog Devices
1: $4.99
MC100ELT20DTG
Translation - Voltage Levels 5V TTL to Diff PECL
ON Semiconductor
1: $4.19
SY100EL31ZG
Flip Flops D Flip-Flop with Set and Reset (I Temp, ...
Micrel
1: $5.28
ES2B
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.56
SY100ELT22ZG
Translation - Voltage Levels 3.3V Dual TTL-to-Diff ...
Micrel
1: $3.30
SY100EL56VZG
Encoders, Decoders, Multiplexers & Demultiplexers ...
Micrel
1: $5.10
MC100EL05DG
Logic Gates 5V ECL 2-Input Diff AND/NAND
ON Semiconductor
1: $6.29


197847692