|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVEP34DG
Manufacturer Part #:

MC100LVEP34DG

Manufacturer:

Description:
Clock Generators & Support Products 2.5V/3.3V ECL Clock Generator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Clock Generators
Max Output Freq: 2800 MHz
Number of Outputs: 3 Output
Duty Cycle - Max: 50 %
Operating Supply Voltage: 3.3 V
Operating Supply Current: 52 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Minimum Operating Temperature: - 40 C
Output Type: ECL
Packaging: Tube
Series: MC100LVEP
Factory Pack Quantity: 48
Part # Aliases: MC100LVEP210MNG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2277UA/2K5 Operational Amplifiers - Op Amps 7,388
PEX8112-AA66BI F PCI Interface IC 1,486
S29JL064J70TFI000 Flash Memory 2,437
PM6644TR Voltage Regulators - Switching Regulators 5,085
02-09-2101 Pin & Socket Connectors 161,000
MCP1525T-I/TT Voltage References 12,852
AD8319ACPZ-R7 Logarithmic Amplifiers 1,379
ADP150AUJZ-3.0-R7 Linear Voltage Regulators 9,957
SN74CB3T16211DGGR Digital Bus Switch ICs 4,505
MC100EPT21DG Translation - Voltage Levels 123
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.40
  10: $14.00
  25: $12.95
  50: $12.25
  100: $11.90
  250: $10.85
  500: $10.15
  1,000: $9.31
  2,500: Quote

To add to a project, please Log In.


159303935 157601376 187637643 161332255 166698206 147914401 156284728 157253576 166177426 183522562 109549042 154386434 160283242 114880229 146349511 197847692