Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC100LVEP11DTG
Manufacturer Part #:

MC100LVEP11DTG

Manufacturer:

Description:
Clock Buffer 2.5V/3.3V ECL 1:2 Diff Fanout Buffer
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 4
Max Input Freq: 3000 MHz
Propagation Delay - Max: 0.31 ns
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 2.375 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-8
Packaging: Tube
Mounting Style: SMD/SMT
Series: MC100LVEP11
Factory Pack Quantity: 100
Part # Aliases: MC100LVEP11DG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


This product is also available in:
120644265 197847692 147914401