|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVEP111FARG
Manufacturer Part #:

MC100LVEP111FARG

Manufacturer:

Description:
Clock Drivers & Distribution 2.5V/3.3V 1:10 Diff ECL/PECL/HST Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Multiply / Divide Factor: 2:1
Output Type: ECL, PECL
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 2.375 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-32
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: MC100LVEP111
Factory Pack Quantity: 2000
Type: ECL, HSTL, PECL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F690-I/ML 8-bit Microcontrollers - MCU 8,265
SN74LVC2T45DCUR Translation - Voltage Levels 34,122
CP2104-F03-GM I/O Controller Interface IC 8,219
KXR94-2050 Accelerometers 2,473
W5300 Ethernet ICs 2,480
IRFR224TRPBF MOSFET 3,809
SM2T3V3A TVS Diodes - Transient Voltage Suppressors 6,139
320551 Terminals 27,800
0469004.WR Surface Mount Fuses 4,255
DAC8803IDBT Digital to Analog Converters - DAC 146
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.25
  10: $5.63
  25: $5.13
  100: $4.63
  250: $4.25
  500: $3.88
  1,000: $3.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $3.25
  4,000: $3.00
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401