|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC100LVEP111FAG
Manufacturer Part #:

MC100LVEP111FAG

Manufacturer:

Description:
Clock Drivers & Distribution 2.5V/3.3V 1:10 Diff ECL/PECL/HST Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Multiply / Divide Factor: 1:10
Output Type: ECL, PECL
Max Output Freq: 3 GHz
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 2.375 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-32
Packaging: Tray
Input Type: LVECL, LVPECL
Operating Supply Current: 90 mA
Series: MC100LVEP111
Factory Pack Quantity: 250
Type: ECL, HSTL, PECL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
MPZ2012S331ATD25 EMI Filter Beads, Chips & Arrays 19,601
CP2102-GM I/O Controller Interface IC 26,142
TPS7A4700RGWR LDO Voltage Regulators 3,888
ECH-U1C104GX5 Film Capacitors 40,509
S29GL01GP11TFIR10 Flash Memory 730
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 14,265
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,533
SN74LVC1G04DCKR Inverters 7,935
MAX825REUK+T Supervisory Circuits 3,672
Real Time Availability
Stock:
445 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.29
10:
$5.06
25:
$4.97
100:
$4.61
250:
$4.16
500:
$3.71
$3.13
$2.89

To add to a project, please Log In.

147914401 197847692