|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVELT23DR2G
Manufacturer Part #:

MC100LVELT23DR2G

Manufacturer:

Description:
Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: LVDS/LVPECL to LVTTL
Propagation Delay Time: 2.5 ns
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC100LVELT23
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,685
AD780BRZ Voltage References 4,237
BNX022-01L EMI Network Filter 5,489
EN5311QI Voltage Regulators - Switching Regulators 6,989
MURS320T3G Rectifiers 67,746
DS90LV804TSQ/NOPB LVDS Interface IC 1,896
L6932D1.2 LDO Voltage Regulators 2,204
MMBT3904 Bipolar Transistors - BJT 142,217
ADCMP361YRJZ-REEL7 Analog Comparators 3,909
ADN2814ACPZ Timers & Support Products 95
Real Time Availability
Stock:
2,068 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.79
  10: $2.25
  100: $2.05
  250: $1.85
  500: $1.66
  1,000: $1.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.33
  5,000: $1.28
  10,000: $1.20
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401