|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVELT22DR2G
Manufacturer Part #:

MC100LVELT22DR2G

Manufacturer:

Description:
Translation - Voltage Levels 3.3V Dual LVTTL/ LVCMOS to LVPECL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: LVCMOS/LVTTL to LVPECL
Propagation Delay Time: 350 ps
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Output Type: Differential
Packaging: Reel
Series: MC100LVELT22
Factory Pack Quantity: 2500
Supply Current: 28 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW04021K00FKED Thick Film Resistors - SMD 268,052
CRCW0402100RFKED Thick Film Resistors - SMD 433,512
CRCW04024K70FKED Thick Film Resistors - SMD 282,106
CRCW040210K0FKEDHP Thick Film Resistors - SMD 69,091
CRCW06032K00FKEA Thick Film Resistors - SMD 381,466
CRCW06030000Z0EAHP Thick Film Resistors - SMD 56,847
CRCW120610K0FKEA Thick Film Resistors - SMD 268,857
CRCW040221K5FKED Thick Film Resistors - SMD 54,782
CRCW040233R0FKED Thick Film Resistors - SMD 138,766
CRCW04026K81FKED Thick Film Resistors - SMD 51,286
Real Time Availability
Stock:
864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.36
  10: $2.70
  100: $2.46
  250: $2.22
  500: $1.99
  1,000: $1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.60
  5,000: $1.54
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401