Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC100LVELT20DG
Manufacturer Part #:

MC100LVELT20DG

Manufacturer:

Description: Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: LVTTL/LVCMOS to Differential LVPECL
Propagation Delay Time: 400 ps
Supply Current: 28 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.75
  25: $3.38
  100: $2.77
  500: $2.49
  1,000: $2.10
  2,000: $1.99
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
LR8K4-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.50
MAX5477EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
MC100LVEL92DWG
Translation - Voltage Levels 5V Triple PECL to LVP ...
ON Semiconductor
1: $9.01
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
AM26LV31ID
Buffers & Line Drivers LoVltg Hi-Sp Quad Diff Line ...
Texas Instruments
1: $1.39
LNBTVS6-221S
TVS Diodes - Transient Voltage Suppressors 6kV 300 ...
STMicroelectronics
1: $0.75
SN74LVTH18502APM
Specialty Function Logic 3.3-V ABT w/18-Bit Univ B ...
Texas Instruments
1: $11.00
EEE-FP1E331AP
Aluminum Electrolytic Capacitors - SMD 330UF 25V E ...
Panasonic Electronic Components
1: $0.91
GQM1885C1H101GB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.90
KQ0805TTER18G
Fixed Inductors 180 nH 2%
KOA Speer
1: $0.66
TNPW12062K37BEEN
Thin Film Resistors - SMD 2.37Kohms .1% 25ppm
Vishay
1: $0.85
RN55E4000BB14
Metal Film Resistors - Through Hole 1/10watt 400oh ...
Vishay/Dale
1: $0.67
KQ0603TTER22G
Fixed Inductors 220 nH 2%
KOA Speer
1: $0.66
LCMXO2280C-3TN100C
CPLD - Complex Programmable Logic Devices 2280 LUT ...
Lattice
1: $20.15
KQ1008TTE1R0J
Fixed Inductors 1.0 UH 5%
KOA Speer
1: $0.65
CDRH6D28NP-5R0NC
Fixed Inductors 5uH 2.4A
Sumida
1: $1.14
RN55E2492BB14
Metal Film Resistors - Through Hole 1/10watt 24.9K ...
Vishay/Dale
1: $0.52
RN55C64R9FB14
Metal Film Resistors - Through Hole 1/10watt 64.9o ...
Vishay/Dale
1: $0.14
GQM1885C1H560GB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.90

000000001