Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC100LVEL37DWG
Manufacturer Part #:

MC100LVEL37DWG

Manufacturer:

Description: Clock Drivers & Distribution 3.3V ECL Clock Fanout Buffer
Silverlight Page 307, Mouser Enhanced Catalog
PDF Page 307, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Multiply / Divide Factor: 1:4
Output Type: ECL
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-20 Wide
Packaging: Tube
Input Type: LVECL, LVPECL
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 38
Supply Current: 38 mA
Type: ECL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.02
  25: $9.12
  100: $7.57
  500: $6.90
  1,000: $6.01
  2,000: $5.79
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
FX8-100S-SV(21)
Board to Board & Mezzanine Connectors RCP 100 POS ...
Hirose Connector
1: $4.87
TLE2426IDR
Voltage & Current References Rail Virtual Ground
Texas Instruments
1: $1.50
BLM18PG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.33
GRM188R71C104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
SN74AHC1G125DBVR
Buffers & Line Drivers Tri-State Single Bus
Texas Instruments
1: $0.12
MC100EP16DTG
Bus Transceivers 3.3V/5V ECL Diff
ON Semiconductor
1: $6.75
PCI9656-BA66BI
Peripheral Drivers & Components - PCIs 64-bit 66MH ...
PLX Technology
1: $75.76
TPSB476K006R0250
Tantalum Capacitors - Solid SMD 47uF 6.3V 10% L ES ...
AVX
1: $1.25
ETQ-P6F1R8BFA
Fixed Inductors 1.8uH 20% 14A
Panasonic Electronic Components
1: $2.02
1473005-1
IC & Component Sockets SEMI HARD TRAY DDR S
TE Connectivity / AMP
1: $5.01
SN74LVC1G06DBVT
Buffers & Line Drivers SNGL Inverter Buffer/Driver
Texas Instruments
1: $0.80
SN74LVTH162374DL
Flip Flops 3 St 3.3V ABT 16bit
Texas Instruments
1: $1.88
SN74AHCT1G125DBVT
Buffers & Line Drivers Sngl Bus Buffer Gate W/3-St ...
Texas Instruments
1: $0.80
SN65LVDS048AD
LVDS Interface IC Quad LVDS Receiver
Texas Instruments
1: $3.42
C0805C106M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.50
1473006-1
IC & Component Sockets SO DIMM 200P R/A DDR 2.5 V
TE Connectivity / AMP
1: $4.57
1489962-1
I/O Connectors SFP CAGE 1X1 WSDR
TE Connectivity / AMP
1: $11.34
17230552102
Hard Metric Connectors 55P FEMALE R/A
HARTING
1: $6.41

000000001