|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVEL33DTG
Manufacturer Part #:

MC100LVEL33DTG

Manufacturer:

Description:
Clock Drivers & Distribution 3.3V ECL Divide By 4 Divider
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: MC100LVEL33
Factory Pack Quantity: 100
Part # Aliases: MC100LVEL33DG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.29
  10: $5.06
  100: $4.61
  200: $4.16
  500: $3.74
  1,000: $3.15
  2,000: $2.99
  5,000: Quote
 

To add to a project, please Log In.


147914401 197847692