|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVEL14DWG
Manufacturer Part #:

MC100LVEL14DWG

Manufacturer:

Description:
Clock Drivers & Distribution 3.3V ECL 1:5 Clock Distribution
Mouser Online Catalog Page 328, Mouser Online Catalog
PDF Page 328, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Drivers & Distribution
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Multiply / Divide Factor: 1:5
Output Type: ECL
Max Output Freq: 1 GHz
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-20 Wide
Packaging: Tube
Input Type: LVECL, LVPECL
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Series: MC100LVEL14
Factory Pack Quantity: 38
Supply Current: 34 mA
Type: ECL, PECL
Part # Aliases: MC100LVEL13DWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI7615ADN-T1-GE3 MOSFET 70,853
1210YD226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,045
MAX2769BETI/V+ RF Receiver 2,672
S29AL016J70TFI010 Flash Memory 16,252
T520D227M010ATE018 Tantalum Capacitors - Polymer SMD 14,795
RTC-8564JE:B3ROHS Real Time Clock 3,736
M24LR04E-RDW6T/2 RFID Transponders 4,553
2N7002 MOSFET 71,387
P3500SCLRP Sidacs 6,707
PIC18F46K80-I/ML 8-bit Microcontrollers - MCU 410
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 76 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.00
  10: $9.00
  25: $8.20
  100: $7.40
  250: $6.80
  500: $6.20
  1,000: $5.40
  2,500: Quote
 

To add to a project, please Log In.


147914401 197847692