|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVEL11DR2G
Manufacturer Part #:

MC100LVEL11DR2G

Manufacturer:

Description:
Clock Buffer 3.3V ECL 1:2 Diff Fanout Buffer
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 4
Max Input Freq: 1000 MHz
Propagation Delay - Max: 0.405 ns
Supply Voltage - Max: +/- 3.8 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8 Narrow
Packaging: Reel
Mounting Style: SMD/SMT
Series: MC100LVEL11
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2277U Operational Amplifiers - Op Amps 1,382
ISO1540D Digital Isolators 1,137
SN74ALVCHR16245GR Bus Transceivers 2,000
TPS54239DDAR Voltage Regulators - Switching Regulators 4,943
TPS71501DCKR LDO Voltage Regulators 4,995
DMC564040R Bipolar Transistors - Pre-Biased 18,239
MC100LVELT22DR2G Translation - Voltage Levels 864
DC2337J5010AHF Signal Conditioning 5,282
MC100EPT22DG Translation - Voltage Levels 161
MC100LVEL16DG Bus Receivers 195
Real Time Availability
Stock:
2,309 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.19
  10: $3.37
  100: $3.07
  250: $2.77
  500: $2.49
  1,000: $2.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.99
  5,000: $1.92
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692 120644265