|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100LVE111FNR2G
Manufacturer Part #:

MC100LVE111FNR2G

Manufacturer:

Description:
Clock Buffer 3.3V ECL 1:9 DIFF Clock Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Outputs: 18
Max Input Freq: 1.5 GHz
Propagation Delay - Max: 650 ps
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: PLCC-28
Packaging: Reel
Mounting Style: SMD/SMT
Series: MC100LVE111
Factory Pack Quantity: 500
Supply Current: 55 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9009 RF Amplifier 14,054
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,795
LMZ14202EXTTZ/NOPB Voltage Regulators - Switching Regulators 1,083
ECS-.327-12.5-17X-TR Crystals 49,047
VNN7NV04PTR-E Gate Drivers 9,144
87224-3 Headers & Wire Housings 17,501
VB525SP-E Power Switch ICs - Power Distribution 883
105133-0001 USB Connectors 14,124
MCP1804T-3302I/DB LDO Voltage Regulators 7,325
TUSB2046BIRHBR USB Interface IC 3,443
Real Time Availability
Stock:
101 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $11.13
  10: $10.01
  25: $9.12
  100: $8.23
  250: $7.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $6.90
  1,000: $6.01
  2,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401