|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100EPT23MNR4G
Manufacturer Part #:

MC100EPT23MNR4G

Manufacturer:

Description:
Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: CML/LVDS/LVPECL to LVCMOS/LVTTL
Propagation Delay Time: 1.8 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8, 2 x 2
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MC100EPT23
Factory Pack Quantity: 1000
Part # Aliases: MC100EPT23DTG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.12
  10: $7.31
  25: $6.66
  100: $6.01
  250: $5.52
  500: $5.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.38
  2,000: $4.22
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401