|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100EPT21MNR4G
Manufacturer Part #:

MC100EPT21MNR4G

Manufacturer:

Description:
Translation - Voltage Levels Diff LVPECL to LVTTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: CML/LVDS/LVPECL to LVCMOS/LVTTL
Propagation Delay Time: 2.25 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8, 2 x 2
Minimum Operating Temperature: - 40 C
Output Type: LVCMOS, LVTTL
Packaging: Reel
Series: MC100EPT21
Factory Pack Quantity: 1000
Supply Current: 21 mA
Part # Aliases: MC100EPT21DTG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 904,303
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,947
NFM18CC222R1C3D Feed Through Capacitors 13,970
C0402C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 503,420
C0402C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,683
CRCW0402200RFKED Thick Film Resistors - SMD 104,410
CRCW0402324RFKED Thick Film Resistors - SMD 71,659
C0402C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 316,698
C0402C561K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,934
Real Time Availability
Stock:
602 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.25
  10: $8.33
  25: $7.59
  100: $6.85
  250: $6.29
  500: $5.74
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $5.00
  2,000: $4.81
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401