|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100EP91MNG
Manufacturer Part #:

MC100EP91MNG

Manufacturer:

Description:
Translation - Voltage Levels PECL TO NECL TRNSLTR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL
Propagation Delay Time: 500 ps
Supply Voltage - Max: - 5.5 V, + 3.8 V
Supply Voltage - Min: - 3 V, 2.375 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-24
Data Rate: 2 Gbps
Input Type: CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
Minimum Operating Temperature: - 40 C
Number of Channels: 3 Channel
Output Type: NECL
Packaging: Tube
Series: MC100EP91
Factory Pack Quantity: 92
Supply Current: 14 mA
Part # Aliases: MC100EP91DWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,685
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 394,956
BNX022-01L EMI Network Filter 5,489
C1005X5R0J475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 400,036
W5100 Ethernet ICs 7,563
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
3-5353652-6 Board to Board & Mezzanine Connectors 411
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 394
TPS74401RGWT LDO Voltage Regulators 2,224
MC100LVEL05DTG Logic Gates 191
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.80
  10: $18.00
  25: $16.65
  50: $15.75
  100: $15.30
  250: $13.94
  500: $13.04
  1,000: $11.97
  2,500: Quote

To add to a project, please Log In.


147914401 197847692