|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-MC100EP40DTG
Manufacturer Part #:

MC100EP40DTG

Manufacturer:

Description:
Phase Detectors / Shifters 3.3V/5V ECL Diff Phase Freq. Detector
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Phase Detectors / Shifters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Phase Frequency Detector
Maximum Input Frequency: 2 GHz
Package / Case: TSSOP-20
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Tube
Series: MC100EP40
Factory Pack Quantity: 75
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,400
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,176
MICRF113YM6-TR RF Transmitter 24,303
MRF49XA-I/ST RF Transceiver 3,251
AD8361ARMZ-REEL7 RF Detector 889
ADL5501AKSZ-R7 RF Detector 1,643
AS179-92LF RF Switch ICs 29,255
SMP1340-079LF PIN Diodes 26,824
HSMS-285C-TR1G RF Detector 3,287
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.89
10:
$17.37
25:
$16.65
50:
$15.75
100:
$14.67
250:
$13.87
500:
$12.99
$11.58

To add to a project, please Log In.

147914401 197847692