|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MC100EP32DTG
Manufacturer Part #:

MC100EP32DTG

Manufacturer:

Description:
Multipliers / Dividers 3.3V/5V ECL Divide By 2 Divider
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multipliers / Dividers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Divider
Logic Family: ECL
Operating Supply Voltage: +/- 3 V to +/- 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Number of Circuits: 1 Circuit
Packaging: Tube
Series: MC100EP32
Factory Pack Quantity: 100
Part # Aliases: MC100EP32DG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RK73H2BTTD1001F Thick Film Resistors - SMD 2,920,331
MMBT2222A Bipolar Transistors - BJT 92,754
73391-0060 RF Connectors / Coaxial Connectors 3,246
6469028-1 Hard Metric Connectors 704
PIC24HJ128GP502-I/SO 16-bit Microcontrollers - MCU 881
3266W-1-102LF Trimmer Resistors - Through Hole 1,704
3266W-1-502LF Trimmer Resistors - Through Hole 1,255
EEE-1CA101WP Aluminum Electrolytic Capacitors - SMD 32,333
ERA-2AEB512X Thin Film Resistors - SMD 23,526
T491A105K016AT Tantalum Capacitors - Solid SMD 57,112
Real Time Availability
Stock:
107 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $6.75
  50: $6.15
  100: $5.55
  200: $5.10
  500: $4.65
  1,000: $4.05
  2,500: $3.90
  5,000: Quote

To add to a project, please Log In.


147914401 197847692