Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC100EP105MNG
Manufacturer Part #:

MC100EP105MNG

Manufacturer:

Description: Logic Gates BBG ECL GATE QUAD
Silverlight Page 307, Mouser Enhanced Catalog
PDF Page 307, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: MUX Gates
Logic Family: MC100EP
Number of Gates: 4
Number of Lines (Input / Output): 4 / 2
High Level Output Current: - 50 mA
Low Level Output Current: 50 mA
Propagation Delay Time: 0.35 ns
Supply Voltage - Max: +/- 5.5 V
Supply Voltage - Min: +/- 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Rail
Minimum Operating Temperature: - 40 C
Number of Input Lines: 4
Number of Output Lines: 2
Factory Pack Quantity: 74
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.50
  25: $14.33
  100: $12.02
  500: $11.23
  1,000: $10.31
  2,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
10023061-10207LF
DDR3 / DDR2 / DDR Connectors 240P W/PLASTIC POST
FCI
1: $1.93
SR731ETTPR510F
Current Sense Resistors - SMD 0.51ohms 1% 200 PPM
KOA Speer
1: $0.43
06033A102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.35
5499910-1
Headers & Wire Housings 10 POS HDR 15AU W/SHORT LA ...
TE Connectivity / AMP
1: $2.32
MC100EP16VCDTG
Bus Transceivers 3.3V/5V ECL w/High Gain & Enable ...
ON Semiconductor
1: $7.50


This product is also available in:
000000001