Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MC100E195FNG
Manufacturer Part #:

MC100E195FNG

Manufacturer:

Description: Delay Lines / Timing Elements 5V ECL Programmable Delay
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Delay Lines / Timing Elements
RoHS: RoHS Compliant Details
Function: Active Programmable Delay Line
Package / Case: PLCC-28
Packaging: Tube
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 37
Supply Voltage - Max: +/- 5.7 V
Supply Voltage - Min: +/- 4.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.02
  25: $9.12
  100: $7.57
  500: $6.90
  1,000: $6.01
  2,000: $5.79
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
MC100EP16DTG
Bus Transceivers 3.3V/5V ECL Diff
ON Semiconductor
1: $6.75
74HCT273D,653
Flip Flops OCTAL D-TYPE F/F
NXP Semiconductors
1: $0.44
MC100EP05DTG
Logic Gates 3.3V/5V ECL 2-Input Diff AND/NAND
ON Semiconductor
1: $7.32
MC100EP14DTG
Clock Drivers & Distribution 5V ECL/PECL/HST 1:5 D ...
ON Semiconductor
1: $9.01
CI-192-028
Mounting Hardware Crystal Insultr Tabs 2-Lead Myla ...
Bivar
1: $0.10
VS-40CPQ060PBF
Schottky Diodes & Rectifiers 40 Amp 60 Volt Common ...
Vishay Semiconductors
1: $3.90
ADS7841E
Analog to Digital Converters - ADC 12-Bit 4-Ch Ser ...
Texas Instruments
1: $7.13
B32529C104J189
Film Capacitors 0.1uF 63volts 5%
EPCOS
1: $0.11
172-5
High Frequency / RF Relays 5V DC-1GHz .15W
Teledyne Relays
1: $30.00
MC100EPT22DTG
Translation - Voltage Levels 3.3V LVTTL/LVCMOS to ...
ON Semiconductor
1: $6.90
UC3845N
Current Mode PWM Controllers Current Mode PWM
Texas Instruments
1: $1.14
LM339N
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.33
74HCT244D,653
Buffers & Line Drivers OCTAL BUFFER 3-STATE
NXP Semiconductors
1: $0.44
UHE1A332MHD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $1.32
M93S46-WMN6P
EEPROM 5.5V 1K (64x16)
STMicroelectronics
1: $0.31
UHE1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.40
14313
Solder SAC305 RA 2% .020 DIA 1 lb.
AIM
1: $64.57
IRFP450APBF
MOSFET N-Chan 500V 14 Amp
Vishay/Siliconix
1: $2.92

000000001