Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-MBT3904DW1T1G
Manufacturer Part #:

MBT3904DW1T1G

Manufacturer:

Description: Transistors Bipolar - BJT 200mA 60V Dual NPN
Silverlight Page 623, Mouser Enhanced Catalog
PDF Page 623, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 55 V
Collector- Emitter Voltage VCEO Max: - 35 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: - 35 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 300 MHz
DC Collector/Base Gain hfe Min: 40 at 0.1 mA at 1 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Continuous Collector Current: - 2 A
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,975 Can Ship Immediately

On Order: 21000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  25: $0.161
  100: $0.077
  500: $0.066
  1,000: $0.044
  2,000: $0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.04
  5,000: $0.035
  10,000: $0.03
  25,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
REG104GA-A
Low Dropout Regulators - LDO DMOS 1A Low Dropout R ...
Texas Instruments
1: $6.65
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
SN74LVC16T245DGGR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $1.87
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
BLM18HE102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000ohms
Murata Electronics
1: $0.40
CDRH3D28NP-150NC
Fixed Inductors 15uH 0.9A 0.17ohms
Sumida
1: $0.95
CM519-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF Tuning Fork
Citizen
1: $1.12
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.08
MAX881REUB+
PMIC Solutions Bias Supply w/Power OK for GaAsFET ...
Maxim Integrated
1: $4.63
52808-1071
FFC & FPC Connectors 10CKT HSG ASSY NON ZIF
Molex
1: $0.34
MBT3906DW1T1G
Transistors Bipolar - BJT SS GP XSTR PNP 40V
ON Semiconductor
1: $0.26
MBT3946DW1T1G
Transistors Bipolar - BJT 200mA 40V Dual Complemen ...
ON Semiconductor
1: $0.26
FK20S-13V_0100
D-Sub Contacts SOCKET CONTACT CRIMP AND POKE
FCT Electronics
1: $1.91

000000001