|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MBRS4201T3G
Manufacturer Part #:

MBRS4201T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 4A 200V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 200 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 100 A
Configuration: Single
trr - Reverse Recovery time: 35 ns
Vf - Forward Voltage: 0.8 V
Ir - Reverse Current: 0.35 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Series: MBRS4201
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM142SQ2L Common Mode Filters / Chokes 3,215
GCM1555C1H101JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 219,235
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,121
ABS07-32.768KHZ-T Crystals 47,111
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 496,140
UMK316AB7475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,711
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 798
MSE1PB-M3/89A Rectifiers 12,805
GCM155R71H223KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,911
UCL1C101MCL6GS Aluminum Electrolytic Capacitors - SMD 2,230
Real Time Availability
Stock:
8,292 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.902
  100: $0.692
  500: $0.612
  1,000: $0.483
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.428
  10,000: $0.412
  25,000: $0.399
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183894379 197847692 147914401