|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MBRS360T3G
Manufacturer Part #:

MBRS360T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 3A 60V
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 60 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 125 A
Configuration: Single
Vf - Forward Voltage: 0.74 V at 3 A
Ir - Reverse Current: 150 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Series: MBRS360
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRS340T3G Schottky Diodes & Rectifiers 68,939
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 431,227
MMBT2222A Bipolar Transistors - BJT 92,504
FDD5614P MOSFET 10,806
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
CRCW0805100RFKEA Thick Film Resistors - SMD 465,212
BLM21PG220SN1D EMI Filter Beads, Chips & Arrays 30,101
CRCW08050000Z0EA Thick Film Resistors - SMD 350,919
NTSX2102GU8H Translation - Voltage Levels 3,075
MMBT3906LT1G Bipolar Transistors - BJT 81,412
Real Time Availability
Stock:
33,791 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692