|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MBRS360BT3G
Manufacturer Part #:

MBRS360BT3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 3A SMB
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 60 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 125 A
Configuration: Single
Vf - Forward Voltage: 0.74 V at 3 A
Ir - Reverse Current: 150 uA
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SMB
Packaging: Reel
Series: MBRS360
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 20,983
SN65HVD230DR CAN Interface IC 16,050
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
2016L050MR Resettable Fuses - PPTC 11,918
LNJ626W8CRA Standard LEDs - SMD 3,942
CRCW12060000Z0EA Thick Film Resistors - SMD 578,113
LM22673MRE-5.0/NOPB Voltage Regulators - Switching Regulators 1,427
UMK325AB7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,194
CRCW060347K0FKEA Thick Film Resistors - SMD 202,080
Real Time Availability
Stock:
31,615 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.34
  100: $0.214
  1,000: $0.165
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.141
  10,000: $0.131
  25,000: $0.124
  50,000: $0.122
  100,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692