|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-MBRS340T3G
Manufacturer Part #:

MBRS340T3G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 3A 40V
Mouser Online Catalog Page 669, Mouser Online Catalog
PDF Page 669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 40 V
If - Forward Current: 4 A
Ifsm - Forward Surge Current: 80 A
Configuration: Single
Vf - Forward Voltage: 0.5 V at 3 A
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Series: MBRS340
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
MBRS140T3G Schottky Diodes & Rectifiers 38,459
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
RK73H1JTTD1002F Thick Film Resistors - SMD 689,557
52559-0952 FFC & FPC Connectors 678
TLV1117LV18DCYR LDO Voltage Regulators 1,702
Real Time Availability
Stock:
68,939 Can Ship Immediately

On Order: 32200 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.342
  100: $0.215
  1,000: $0.166
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.142
  10,000: $0.132
  25,000: $0.125
  50,000: $0.122
  100,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692